-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3319
|
Newark | Terminals Compression Terminal Minal (Bcl-2014) |Molex 19221-0249 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$1.8200 / $2.4400 | Buy Now |
DISTI #
58R9337
|
Newark | Compression Terminal (Bcl-2014) Spm |Molex 19221-0249 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.5000 | Buy Now |
DISTI #
538-19221-0249
|
Mouser Electronics | Terminals COMPRESSION TERMINAL MINAL (BCL-2014) SPM RoHS: Compliant | 366 |
|
$1.5500 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/4 Stud - 2/0 AWG - 0.824" (20.93mm) Outer Edges Width - Non-Insulated. RoHS: Compliant |
230 Partner Stock |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
38476921
|
Verical | Lug Terminal (2/0)AWG Copper 52.37mm Tin Box RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 230 |
|
$1.6200 / $1.7500 | Buy Now |
DISTI #
Molex 19221-0249
|
PEI Genesis | Bullet Terminal | 230 |
|
Buy Now | |
|
Master Electronics | Ring Terminal Connector - 1/4 Stud - 2/0 AWG - 0.824" (20.93mm) Outer Edges Width - Non-Insulated. RoHS: Compliant |
230 Partner Stock |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
10155572
|
TestEquity LLC | Molex 19221-0249 COMPRESSION TERMINAL (BCL-2014) SPM | 230 |
|
$1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0249
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0249
Molex
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 19221-0249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210249 | Bullet Terminal, | Molex | 19221-0249 vs 192210249 |