Part Details for 19221-0409 by Molex
Overview of 19221-0409 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19221-0409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9365
|
Newark | Battery Cable Lug (Bcl-814) Spm Rohs Compliant: Yes |Molex 19221-0409 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 635 |
|
$0.3770 / $0.4460 | Buy Now |
DISTI #
538-19221-0409
|
Mouser Electronics | Terminals BATTERY CABLE LUG (BCL-814) SPM RoHS: Compliant | 1860 |
|
$0.3710 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 30.15mm 11.13mm Tin Bag RoHS: Compliant |
433 Partner Stock |
|
$0.3700 / $0.5200 | Buy Now |
DISTI #
19221-0409
|
TTI | Terminals BATTERY CABLE LUG (BCL-814) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 326 In Stock |
|
$0.3080 / $0.3830 | Buy Now |
DISTI #
Molex 19221-0409
|
PEI Genesis | Bullet Terminal | 433 |
|
Buy Now | |
DISTI #
3222423
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, 8 AWG RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$0.3924 / $0.7612 | Buy Now |
DISTI #
3222423
|
Farnell | TERMINAL, COMPRESSION LUG, 8 AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 191 |
|
$0.4098 / $0.8259 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 30.15mm 11.13mm Tin Bag RoHS: Compliant |
433 Partner Stock |
|
$0.3700 / $0.5200 | Buy Now |
DISTI #
10155595
|
TestEquity LLC | Molex 19221-0409 Terminals Battery Cable Lug (Bcl-814) Spm | 433 |
|
$0.5100 | Buy Now |
Part Details for 19221-0409
19221-0409 CAD Models
19221-0409 Part Data Attributes:
|
19221-0409
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0409
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for 19221-0409
This table gives cross-reference parts and alternative options found for 19221-0409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210409 | Bullet Terminal, | Molex | 19221-0409 vs 192210409 |