-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0461GK-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0461GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
ISL90461UIH627Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9385
|
Newark | Cable Lug Wide Pad (Bcl-4516-Wp) Spm Rohs Compliant: Yes |Molex 19221-0461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 665 |
|
$0.9960 / $1.1800 | Buy Now |
DISTI #
538-19221-0461
|
Mouser Electronics | Terminals CABLE LUG WIDE PAD ( AD (BCL-4516-WP) SPM RoHS: Compliant | 395 |
|
$1.0000 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Compression Style Ring Tongue Terminal - 5/16 Stud - 4 AWG - Flat Sided - 0.625" (15.88mm) Outer Edges Width - Heavy Duty - Non-Insulated. RoHS: Compliant |
579 Partner Stock |
|
$0.8060 / $1.0800 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
192210461-MOL
|
TME | 19221-0461 Min Qty: 33 | 579 |
|
$1.1457 / $1.2892 | Buy Now |
DISTI #
MOL19221-0461
|
Interstate Connecting Components | CABLE LUG WIDE PAD (BCL-4516- P) SPM | 12 |
|
$0.8914 / $1.1100 | Buy Now |
|
Master Electronics | Compression Style Ring Tongue Terminal - 5/16 Stud - 4 AWG - Flat Sided - 0.625" (15.88mm) Outer Edges Width - Heavy Duty - Non-Insulated. RoHS: Compliant |
579 Partner Stock |
|
$0.8060 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0461
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0461
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |