There are no models available for this part yet.
Overview of 19221-0493 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010493AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
MK2049-36SILF | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-36SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Price & Stock for 19221-0493 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N3341
|
Newark | Terminals Copper Lug Dp Drn .4 38 Wide Bcl-6516 |Molex 19221-0493 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.6300 / $0.9440 | Buy Now | |
DISTI #
538-19221-0493
|
Mouser Electronics | Terminals COPPER LUG DP DRN .4 38 WIDE BCL-6516 SPM RoHS: Compliant | 400 |
|
$0.4400 / $0.9500 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 6AWG 32.54mm 11.13mm Bag RoHS: Compliant |
990 Partner Stock |
|
$0.4661 / $0.6630 | Buy Now | ||
DISTI #
16851803
|
Verical | Ring Tongue Terminal 6AWG Copper 32.54mm Tin Bag RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 990 |
|
$0.5000 / $0.6000 | Buy Now | |
DISTI #
192210493-MOL
|
TME | 19221-0493 Min Qty: 56 | 990 |
|
$0.5725 / $0.7529 | Buy Now | |
Master Electronics | Ring Tongue Terminal 6AWG 32.54mm 11.13mm Bag RoHS: Compliant |
990 Partner Stock |
|
$0.4661 / $0.6630 | Buy Now | ||
DISTI #
10155613
|
TestEquity LLC | Molex 19221-0493 Terminals Copper Lug Dp Drn .4 38 Wide Bcl-6516 Spm | 990 |
|
$0.6400 | Buy Now |
CAD Models for 19221-0493 by Molex
Part Data Attributes for 19221-0493 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Molex
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
6 AWG
|