Part Details for 19221-0563 by Molex
Overview of 19221-0563 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19221-0563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3348
|
Newark | Bcl-814-Wp-Pl Plated .594 W Pad Spm |Molex 19221-0563 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 / $1.0300 | Buy Now |
DISTI #
55H6216
|
Newark | Bcl-814-Wp-Pl Plated .594 W Pad Spm |Molex 19221-0563 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 | Buy Now |
DISTI #
538-19221-0563
|
Mouser Electronics | Terminals BCL-814-WP-PL PLATED LATED .594 W PAD SPM RoHS: Compliant | 4359 |
|
$0.5350 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 33.35mm 15.09mm Tin Bag RoHS: Compliant | 0 |
|
$0.5900 / $0.8300 | Buy Now |
DISTI #
77317485
|
Verical | Ring Tongue Terminal 8AWG Copper 33.35mm Tin Bag Min Qty: 81 Package Multiple: 1 | Americas - 446 |
|
$1.1406 / $1.2167 | Buy Now |
DISTI #
MOL19221-0563
|
Interstate Connecting Components | BCL-814-WP-PL PLATED .594 W P D SPM | 52 |
|
$0.5341 / $0.7317 | Buy Now |
DISTI #
10155615
|
TestEquity LLC | Molex 19221-0563 Terminals Bcl-814-Wp-Pl Plated Lated .594 W Pad Spm | 0 |
|
$0.8000 | Buy Now |
Part Details for 19221-0563
19221-0563 CAD Models
19221-0563 Part Data Attributes:
|
19221-0563
Molex
Buy Now
|
Compare Parts:
19221-0563
Molex
|
Samacsys Manufacturer | Molex |