Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
12 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Datasheet
71922-116
Amphenol Communications Solutions
Quickie®, Wire to Board connectors, Double Row, 16 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold or GXT™ Plating
71922-118LF
Amphenol Communications Solutions
Quickie®, Wire to Board connectors, Double Row, 18 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold or GXT™ Plating
10051922-1110ELF
Amphenol Communications Solutions
0.50mm Flex Connector, VLL Series, 11 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type.
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
TE Connectivity
6MM 10B1S1/6-X 1/4-28 LOW FO
VS
Select a part to compare
Choose Part to Compare
Search a specific part