-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6MM TMP 1/4-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-444LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 44Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-440LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 40Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0247
|
Newark | 6Mm Tmp 1/4-28 Rohs Compliant: Yes |Amp Te Connectivity 192244-1 RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 | Buy Now |
DISTI #
A112887-ND
|
DigiKey | CONTACT PIN POWER SILVER Min Qty: 576 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8008 | Buy Now |
DISTI #
192244-1
|
Avnet Americas | Connector Accessories Thread Mount Socket Pin Brass Plated Silver 100A - Bulk (Alt: 192244-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Container: Bulk | 0 |
|
$18.0348 | Buy Now |
DISTI #
571-1922441
|
Mouser Electronics | Heavy Duty Power Connectors 6MM TMP 1/4-28 RoHS: Compliant | 0 |
|
$19.8000 | Order Now |
DISTI #
73774745
|
RS | 6MM TMP 1/4-28, Power Contacts | TE Connectivity 192244-1 Min Qty: 576 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tray | 0Tray |
|
$18.0200 | Buy Now |
DISTI #
AMP192244-1
|
Heilind Electronics | 6MM TMP 1/4-28 | Americas - 0 in Stock |
|
$22.5239 | Buy Now |
|
Onlinecomponents.com | 6MM TMP 1/4-28 RoHS: Compliant |
1521 In Stock |
|
$22.3300 / $38.0600 | Buy Now |
DISTI #
51508882
|
Verical | Connector Accessories Thread Mount Socket Pin Brass Plated Silver 100A Min Qty: 2 Package Multiple: 1 Date Code: 1311 | Americas - 1476 |
|
$27.2438 / $47.7541 | Buy Now |
DISTI #
AMP192244-1
|
Interstate Connecting Components | 6MM TMP 1/4-28 | 0 |
|
$22.5239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192244-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
192244-1
TE Connectivity
6MM TMP 1/4-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 400 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |