-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8MM TMP 5/16-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5654
|
Newark | 8Mm Tmp 5/16-24 Rohs Compliant: Yes |Amp Te Connectivity 192293-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $6.4600 | Buy Now |
DISTI #
192293-1-ND
|
DigiKey | CONTACT PIN POWER SILVER Min Qty: 400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2029 | Buy Now |
DISTI #
192293-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 192293-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$4.9985 | Buy Now |
DISTI #
571-192293-1
|
Mouser Electronics | Heavy Duty Power Connectors 8MM TMP 5/16-24 RoHS: Compliant | 0 |
|
$6.1300 / $6.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.0000 | Buy Now |
DISTI #
AMP192293-1
|
Heilind Electronics | 8MM TMP 5/16-24 | Americas - 0 in Stock |
|
$5.4935 / $6.3358 | Buy Now |
|
Onlinecomponents.com | 8MM TMP 5/16-24 RoHS: Compliant | 0 |
|
$5.2700 / $11.0400 | Buy Now |
|
Quest Components | CONN,PIN,THREAD MOUNT,8MM DIA.,THREAD SIZE = 5/16-24 | 30 |
|
$5.6250 / $11.2500 | Buy Now |
DISTI #
AMP192293-1
|
Interstate Connecting Components | 8MM TMP 5/16-24 | 0 |
|
$5.4935 / $6.3358 | Buy Now |
|
Master Electronics | 8MM TMP 5/16-24 RoHS: Compliant | 0 |
|
$5.2700 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192293-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
192293-1
TE Connectivity
8MM TMP 5/16-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 400 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 185 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |