Part Details for 1923432 by Phoenix Contact
Overview of 1923432 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1923432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14387-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
190 In Stock |
|
$15.7700 | Buy Now |
DISTI #
651-1923432
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant | 77 |
|
$15.4500 / $15.7700 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage F 12 POS 2.5mm 4A RoHS: Compliant | 0 |
|
$16.3400 / $23.2100 | Buy Now |
DISTI #
1923432
|
TTI | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Plug 26-20AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.6300 / $15.8400 | Buy Now |
DISTI #
000000000000778752
|
Sager | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Plug 26-20AWG Spring Min Qty: 50 | 0 |
|
$18.9600 / $19.6700 | Buy Now |
|
Master Electronics | Conn Spring Cage F 12 POS 2.5mm 4A RoHS: Compliant | 0 |
|
$16.3400 / $23.2100 | Buy Now |
Part Details for 1923432
1923432 CAD Models
1923432 Part Data Attributes
|
1923432
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1923432
Phoenix Contact
Barrier Strip Terminal Block, 4A, 0.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 4 A | |
Rated Voltage | 100 V | |
Safety Approval | CB; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |