Part Details for 19237 by Festo
Overview of 19237 by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSNU-20-50-PPV-A
|
TME | Round cylinder, Piston diam: 25mm, Piston stroke: 50mm, 1÷10bar Min Qty: 1 | 0 |
|
$79.8800 / $92.1700 | RFQ |