Part Details for 1923746 by Phoenix Contact
Overview of 1923746 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1923746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923746-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4660 | Buy Now |
DISTI #
651-1923746
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 50 |
|
$2.4100 / $2.6900 | Buy Now |
DISTI #
71550417
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 3 Position Combicon Control Series | Phoenix Contact 1923746 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.7400 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm RoHS: Compliant | 0 |
|
$2.2700 / $2.9300 | Buy Now |
DISTI #
1923746
|
TTI | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.4100 | Buy Now |
|
ComSIT USA | PCB HEADERS, NOMINAL CROSS SECTION: 15 MM SQUARE Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 800 |
|
RFQ | |
DISTI #
000000000001074621
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.8400 / $3.1900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.81mm RoHS: Compliant | 0 |
|
$2.2700 / $2.9300 | Buy Now |
Part Details for 1923746
1923746 CAD Models
1923746 Part Data Attributes
|
1923746
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1923746
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |