-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11498-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
587 In Stock |
|
$2.5269 / $3.4200 | Buy Now |
DISTI #
651-1924101
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 352 |
|
$2.5200 / $3.4100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
150 In Stock |
|
$2.4600 / $2.9600 | Buy Now |
DISTI #
1924101
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4500 / $2.7400 | Buy Now |
DISTI #
000000000001074657
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.1800 / $3.5500 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 490 |
|
RFQ | |
|
LCSC | 16A 4 Straight Needle 1 5.08mm Green PluginP5.08mm Pluggable System Terminal Block ROHS | 9 |
|
$1.8878 / $1.9961 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
150 In Stock |
|
$2.4600 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1924101
Phoenix Contact
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |