-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14404-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$2.2300 | Buy Now |
DISTI #
651-1924253
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header RoHS: Compliant | 16 |
|
$2.1600 / $2.2300 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
38 In Stock |
|
$2.2800 / $3.2200 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 16A, 1 ROW(S), 1 DECK(S) | 4 |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
1924253
|
TTI | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.0800 / $2.2100 | Buy Now |
DISTI #
000000000001074672
|
Sager | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.6800 / $3.0100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
38 In Stock |
|
$2.2800 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924253
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1924253
Phoenix Contact
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 16 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |