-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOUNTING CLIP, AMPSEAL 16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104135-ND
|
DigiKey | CONN MOUNTING CLIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5938 In Stock |
|
$1.3446 / $2.2300 | Buy Now |
DISTI #
1924487-2
|
Avnet Americas | Connector Accessories Retaining Clip Nylon 6/6 Black - Bulk (Alt: 1924487-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2412 / $1.4014 | Buy Now |
DISTI #
571-1924487-2
|
Mouser Electronics | Automotive Connectors MNT CLIP AMPSEAL 16 RoHS: Compliant | 15470 |
|
$1.3300 / $2.2300 | Buy Now |
|
Future Electronics | AMPSEAL 16 Black Nylon 6/6 Retaining Clip Connector System RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$1.2600 | Buy Now |
DISTI #
AMP1924487-2
|
Heilind Electronics | MOUNTING CLIP, AMPSEAL 16 | Americas - 0 in Stock |
|
$1.4721 / $1.4940 | Buy Now |
|
Onlinecomponents.com | MOUNTING CLIP, AMPSEAL 16 | 0 |
|
$1.3500 / $4.3700 | Buy Now |
|
Onlinecomponents.com | MOUNTING CLIP, AMPSEAL 16 RoHS: Compliant |
26868 In Stock |
|
$1.2400 / $2.0800 | Buy Now |
DISTI #
1924487-2
|
TTI | Automotive Connectors MNT CLIP AMPSEAL 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 49310 In Stock |
|
$1.3300 / $1.6700 | Buy Now |
DISTI #
1924487-2
|
Avnet Americas | Connector Accessories Retaining Clip Nylon 6/6 Black - Bulk (Alt: 1924487-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2412 / $1.4014 | Buy Now |
DISTI #
1924487-2
|
TME | MOUNTING CLIP, AMPSEAL 16 Min Qty: 1 | 0 |
|
$2.5700 / $4.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924487-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924487-2
TE Connectivity
MOUNTING CLIP, AMPSEAL 16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |