There are no models available for this part yet.
Overview of 1924550000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1924550000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T6497
|
Newark | Buz 10.16Hp/03/180 Ag Bk Bx Rohs Compliant: Yes |Weidmuller 1924550000 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $12.1600 | Buy Now | |
DISTI #
4381-1924550000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 10.16MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
115 In Stock |
|
$3.9050 / $7.7900 | Buy Now | |
DISTI #
1924550000
|
Avnet Americas | Conn Terminal Block F 3 POS 10.16mm Crimp ST Cable Mount 78.3A Box (Alt: 1924550000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | ||
DISTI #
470-1924550000
|
Mouser Electronics | Headers & Wire Housings BUZ 10.16HP/03/180 AG BK BX RoHS: Compliant | 0 |
|
$5.5500 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box RoHS: Compliant |
40 Partner Stock |
|
$5.9900 / $9.1000 | Buy Now | ||
DISTI #
77693492
|
Verical | Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 40 |
|
$3.5800 | Buy Now | |
DISTI #
1924550000
|
Avnet Abacus | Conn Terminal Block F 3 POS 10.16mm Crimp ST Cable Mount 78.3A Box (Alt: 1924550000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200854815
|
Chip1Stop | Terminal Blocks | 40 |
|
$4.3100 / $4.3200 | Buy Now | |
Master Electronics | Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 60A Box RoHS: Compliant |
40 Partner Stock |
|
$5.9900 / $9.1000 | Buy Now |