Part Details for 1924760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1924760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1924760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3162
|
Newark | Buz 10.16Hp/07/180Sf Ag Bk Bx |Weidmuller 1924760000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $23.9400 | Buy Now |
DISTI #
1924760000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 10.16MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4267 | Buy Now |
DISTI #
1924760000
|
Avnet Americas | WDM1924760000 (Alt: 1924760000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1924760000
|
Mouser Electronics | Headers & Wire Housings BUZ 10.16HP/07/180SF AG BK BX | 11 |
|
$14.9500 / $20.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4300 / $17.4300 | Buy Now |
DISTI #
1924760000
|
Avnet Abacus | WDM1924760000 (Alt: 1924760000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |