There are no models available for this part yet.
Overview of 1924770000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1924770000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W3163
|
Newark | Buz 10.16Hp/08/180Sf Ag Bk Bx |Weidmuller 1924770000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6800 / $27.2500 | Buy Now | |
DISTI #
281-7216-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 10.16MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
24 In Stock |
|
$14.9000 | Buy Now | |
DISTI #
1924770000
|
Avnet Americas | WDM1924770000 (Alt: 1924770000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | ||
DISTI #
470-1924770000
|
Mouser Electronics | Headers & Wire Housings BUZ 10.16HP/08/180SF AG BK BX | 12 |
|
$15.8400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8500 / $22.3100 | Buy Now | ||
DISTI #
1924770000
|
Avnet Abacus | WDM1924770000 (Alt: 1924770000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |