-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1924857-1-ND
|
DigiKey | CONN LOCK FOR SMB FAKRA CONN Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1694 | Buy Now |
DISTI #
1924857-1
|
Avnet Americas | LOCK, 2 POSN, FAKRA - Bulk (Alt: 1924857-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1795 | Buy Now |
DISTI #
571-1924857-1
|
Mouser Electronics | Automotive Connectors Lock 2 Posn FAKRA RoHS: Compliant | 0 |
|
$0.1790 / $0.1820 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1633 | Buy Now |
DISTI #
AMP1924857-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1993 / $0.2023 | Buy Now | |
|
Onlinecomponents.com | Lock, 2 Posn, FAKRA RoHS: Compliant | 0 |
|
$0.1682 / $0.3523 | Buy Now |
DISTI #
73592731
|
Verical | Lock, 2 Posn, FAKRA RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 72000 |
|
$0.1936 | Buy Now |
DISTI #
1924857-1
|
TTI | Automotive Connectors Lock 2 Posn FAKRA Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.1640 | Buy Now |
DISTI #
AMP1924857-1
|
Interstate Connecting Components | 0 |
|
$0.1993 / $0.2023 | Buy Now | |
DISTI #
1924857-1
|
Avnet Abacus | (Alt: 1924857-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924857-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924857-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |