1924878-1
TE Connectivity
Description: Connector Accessory, 0.043in Min Cable Dia, 0.065in Max Cable Dia

Overview of 1924878-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 1924878-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1924878-1-ND
DigiKey CONN SOCKET 22AWG CRIMP TIN Min Qty: 30000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 30,000 $0.0533
$0.0533 Buy Now
DISTI # 1924878-1
Avnet Americas GET, FEMALE TERMINAL, AGSN, TH - Bulk (Alt: 1924878-1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 30,000 $0.0489
$0.0489 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Box 0
Box
  • 30,000 $0.0445
$0.0445 Buy Now
DISTI # AMP1924878-1
Heilind Electronics GET, FEMALE TERMINAL, AGS Americas - 0 in Stock
  • 30,000 $0.0551
  • 140,000 $0.0543
$0.0543 / $0.0551 Buy Now
Onlinecomponents.com GET, FEMALE TERMINAL, AGSN, TH RoHS: Compliant 0
  • 7,500 $0.0959
  • 15,000 $0.0590
  • 22,500 $0.0467
  • 30,000 $0.0458
$0.0458 / $0.0959 Buy Now
DISTI # AMP1924878-1
Interstate Connecting Components GET, FEMALE TERMINAL, AGS 0
  • 30,000 $0.0551
  • 140,000 $0.0543
$0.0543 / $0.0551 Buy Now
Chip 1 Exchange INSTOCK 4000
RFQ
DISTI # 1924878-1
Avnet Abacus GET, FEMALE TERMINAL, AGSN, TH (Alt: 1924878-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1924878-1
Avnet Abacus GET, FEMALE TERMINAL, AGSN, TH (Alt: 1924878-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics GET, FEMALE TERMINAL, AGSN, TH RoHS: Compliant 0
  • 7,500 $0.0959
  • 15,000 $0.0590
  • 22,500 $0.0467
  • 30,000 $0.0458
$0.0458 / $0.0959 Buy Now

CAD Models for 1924878-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1924878-1 by TE Connectivity

1924878-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.065 inch
Cable Entry-Min
0.043 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
FEMALE
Cross Section Area
0.35 mm2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current
9.8 A
Terminal Type
CRIMP
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 1924878-1
    TE Connectivity
    Connector Accessory, 0.043in Min Cable Dia, 0.065in Max Cable Dia
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1924878-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1924878-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1924878-1 would you like to use for your alert(s)?
  • Please alert me when 1924878-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1924878-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1924878-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1924878-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1924878-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1924878-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: