-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GET, FEM TERM, AG, THIN, B-CRI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8788
|
Newark | Get, Fem Term, Ag, Thin, B-Cri |Te Connectivity 1924879-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
16AC8682
|
Newark | Get, Fem Term, Ag, Thin, B-Cri |Te Connectivity 1924879-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
17-1924879-2-ND
|
DigiKey | GET, FEM TERM, AG, THIN, B-CRI Min Qty: 30000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0766 | Buy Now |
DISTI #
1924879-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bulk - Tape and Reel (Alt: 1924879-2) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 86558 Factory Stock |
|
$0.0804 | Buy Now |
DISTI #
571-1924879-2
|
Mouser Electronics | Automotive Connectors GET, FEM TERM, AG THIN, B-CRI RoHS: Compliant | 31071 |
|
$0.0790 / $0.2400 | Buy Now |
DISTI #
V36:1790_26906598
|
Arrow Electronics | GET, FEM TERM, AG, THIN, B-CRI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 | Americas - 12500 |
|
$0.0790 / $0.2316 | Buy Now |
DISTI #
V72:2272_23718072
|
Arrow Electronics | GET, FEM TERM, AG, THIN, B-CRI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2205 Container: Cut Strips | Americas - 4475 |
|
$0.2339 / $0.2455 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.0732 | Buy Now |
DISTI #
AMP1924879-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0893 / $0.0906 | Buy Now | |
|
Onlinecomponents.com | GET, FEM TERM, AG, THIN, B-CRI RoHS: Compliant |
27525 In Stock |
|
$0.0763 / $0.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1924879-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1924879-2
TE Connectivity
GET, FEM TERM, AG, THIN, B-CRI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |