Part Details for 19258 by Desco Industries Inc
Overview of 19258 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4371
|
Newark | Adapter, 100-240Vac In, 24Vdc, 150Ma Out, Iec Inle |Desco 19258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3700 | Buy Now |
DISTI #
19258-ND
|
DigiKey | ADAPTER 220VAC IN 24VAC OUT IEC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0400 | Buy Now |
DISTI #
809-19258
|
Mouser Electronics | Desktop AC Adapters POWER ADAPTER, 100-240VAC IN, 24VDC 150MA OUT, IEC C14 INLET RoHS: Compliant | 0 |
|
$44.6800 / $47.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$40.6800 / $53.8500 | Buy Now | |
DISTI #
597-154
|
Techni-Tool, Inc. | Desco 19258 Power Adapter, Universal, IEC C14 Inlet, 100-240VAC In, 24VDC 150mA Out | 6 |
|
$47.0400 | Buy Now |
DISTI #
597-154
|
TestEquity LLC | Desco 19258 Power Adapter, Universal, IEC C14 Inlet, 100-240VAC In, 24VDC 150mA Out | 6 |
|
$47.0400 | Buy Now |