Part Details for 1926360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1926360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1926360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1458
|
Newark | Ll2N 9.52/08/90 5.0Sn Or Bx |Weidmuller 1926360000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $9.3600 | Buy Now |
DISTI #
1926360000-ND
|
DigiKey | LL2N 9.52/08/90 5.08SN OR BX Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0750 | Buy Now |
DISTI #
1926360000
|
Avnet Americas | PC Board Terminal Block Header 8 Position 9.52mm Right Angle Through Hole Orange Box (Alt: 1926360000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1926360000
|
Mouser Electronics | Fixed Terminal Blocks LL2N 9.52/08/90 5.0SN OR BX RoHS: Compliant | 0 |
|
$4.5700 / $8.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.6100 / $7.0000 | Buy Now | |
DISTI #
1926360000
|
Avnet Americas | PC Board Terminal Block Header 8 Position 9.52mm Right Angle Through Hole Orange Box (Alt: 1926360000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |