-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1926720-2) AssyMINIPAKHDL2p15s2p RAplugBdlk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0522
|
Newark | Assyminipakhdl2P15S2P Raplugbdlk |Te Connectivity 1926720-2 RoHS: Not Compliant Min Qty: 1176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
A107809-ND
|
DigiKey | CONN HEADER 19POS EDGE MNT Min Qty: 1176 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2779 | Buy Now |
DISTI #
1926720-2
|
Avnet Americas | Conn Power PL 4Power/15Signal POS 2mm Press RA Thru-Hole - Trays (Alt: 1926720-2) RoHS: Compliant Min Qty: 1176 Package Multiple: 392 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$6.9161 | Buy Now |
DISTI #
571-1926720-2
|
Mouser Electronics | Power to the Board 2/AC+15S+2/AC=19POS MINIPAK HDL R/A PLUG RoHS: Compliant | 0 |
|
$7.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1176 Package Multiple: 392 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$6.0600 | Buy Now |
DISTI #
AMP1926720-2
|
Heilind Electronics | ASSYMINIPAKHDL2P15S2P RAPLUGBD | Americas - 0 in Stock |
|
$7.5692 | Buy Now |
|
Onlinecomponents.com | AssyMINIPAKHDL2p15s2p RAplugBdlk RoHS: Compliant | 0 |
|
$6.5900 / $18.5300 | Buy Now |
DISTI #
AMP1926720-2
|
Interstate Connecting Components | ASSYMINIPAKHDL2P15S2P RAPLUGBD | 0 |
|
$7.5692 | Buy Now |
DISTI #
000000000003780860
|
Sager | Power to the Board 2/AC+15S+2/AC=19POS MINIPAK HDL R/A PLUG Min Qty: 56 | 0 |
|
$8.5800 | Buy Now |
DISTI #
1926720-2
|
Avnet Abacus | (Alt: 1926720-2) RoHS: Compliant Min Qty: 1176 Package Multiple: 392 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1926720-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1926720-2
TE Connectivity
(1926720-2) AssyMINIPAKHDL2p15s2p RAplugBdlk
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.043 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 22 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.75 mm | |
Termination Type | PRESS FIT AND SOLDER | |
UL Flammability Code | 94V-0 |