-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7838
|
Newark | .250X032 Fem Qd Krimpt Quixon 22-18 Spm Rohs Compliant: Yes |Molex 19273-0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.2020 | Buy Now |
DISTI #
0192730007
|
Avnet Americas | Quick Disconnect 18-22AWG F 17mm 5.3mm Tin Bag - Bulk (Alt: 0192730007) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0699 | Buy Now |
DISTI #
538-19273-0007
|
Mouser Electronics | Terminals .250X032 F QD KRIMPT QUIXON 22-18 SPM RoHS: Compliant | 7115 |
|
$0.0490 / $0.1000 | Buy Now |
DISTI #
70887703
|
RS | Quixon Quick Disconnect, Krimptite, Female, Un-insulated, 18-20 AWG, Loose | Molex Incorporated 19273-0007 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 / $0.1900 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 17mm 5.3mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Buy Now |
DISTI #
19273-0007
|
TTI | Terminals .250X032 F QD KRIMPT QUIXON 22-18 SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
10155679
|
TestEquity LLC | Molex 19273-0007 Quixon Quick Disconnect, Krimptite Style, Female, Un-insulated, 18-20 AWG, Loose | 0 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19273-0007
Molex
Buy Now
|
Compare Parts:
19273-0007
Molex
|
Samacsys Manufacturer | Molex |