Part Details for 1927584 (ALTERNATE: 1927584) by RS Pro
Overview of 1927584 (ALTERNATE: 1927584) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1927584 (ALTERNATE: 1927584)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72287204
|
RS | DIN Rail Power Supply 3-Phase 187-550VAC 47-63Hz Input/24VDC 20A 480W Output | RS PRO 1927584 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 15 |
|
$247.3500 / $288.5000 | Buy Now |