Part Details for 192760004 by Molex
Overview of 192760004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 192760004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192760004
|
Avnet Americas | .250X032 FEM FIQD INSLK CT 16-14 QUIXON - Tape and Reel (Alt: 0192760004) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.1776 / $0.5075 | Buy Now | |
DISTI #
0192760004
|
Avnet Americas | .250X032 FEM FIQD INSLK CT 16-14 QUIXON - Tape and Reel (Alt: 0192760004) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 | Buy Now |
DISTI #
0192760004
|
Avnet Americas | .250X032 FEM FIQD INSLK CT 16-14 QUIXON - Tape and Reel (Alt: 0192760004) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 | Buy Now |
DISTI #
COREC41439
|
Rutronik | QUIXON QUICK DISCONNECT 14-16 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1000 | Buy Now |
Part Details for 192760004
192760004 CAD Models
192760004 Part Data Attributes
|
192760004
Molex
Buy Now
Datasheet
|
Compare Parts:
192760004
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | 94V-2, NYLON | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.081 mm2 | |
Wire Gauge | 14 AWG |