Part Details for 1928 by Adafruit Industries
Overview of 1928 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1928A | Analog Devices | LTC3867EUF Demo Board - 18V ? | |
LTC1928ES6-5#TRPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg | |
LTC1928ES6-5#TRMPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg |
Price & Stock for 1928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-1928AD-ND
|
DigiKey | GRAPHIC DISPLAY TFT - 5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9500 | Buy Now |
DISTI #
485-1928
|
Mouser Electronics | Display Development Tools HDMI 4 Pi: 5 Display (no Touch) w/Mini Driver - 800x480 HDMI RoHS: Compliant | 0 |
|
$59.9500 | Order Now |
Part Details for 1928
1928 CAD Models
1928 Part Data Attributes
|
1928
Adafruit Industries
Buy Now
|
Compare Parts:
1928
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |