Part Details for 1928194 by Phoenix Contact
Overview of 1928194 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1928194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1973-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
54 In Stock |
|
$2.0638 / $2.5100 | Buy Now |
DISTI #
651-1928194
|
Mouser Electronics | Fixed Terminal Blocks 5mm 4P FIXED 1-4 LEFT TO RIGHT RoHS: Compliant | 141 |
|
$2.0600 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 4 POS 5mm Solder 17.5A Cardboard RoHS: Compliant |
10 In Stock |
|
$2.0600 / $2.8200 | Buy Now |
DISTI #
000000000002648531
|
Sager | Fixed Terminal Blocks 5mm 4P FIXED 1-4 LEFT TO RIGHT Min Qty: 50 | 0 |
|
$2.6400 / $2.9600 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 4 POS 5mm Solder 17.5A Cardboard RoHS: Compliant |
10 In Stock |
|
$2.0600 / $2.8200 | Buy Now |
Part Details for 1928194
1928194 CAD Models
1928194 Part Data Attributes
|
1928194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1928194
Phoenix Contact
Barrier Strip Terminal Block, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |