Part Details for 1928408 (ALTERNATE: FBSK 3-10) by Phoenix Contact
Overview of 1928408 (ALTERNATE: FBSK 3-10) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1928408 (ALTERNATE: FBSK 3-10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321941
|
RS | Bridge 10mm 3 Position Combicon Power Series | Phoenix Contact 1928408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.2400 | RFQ |