Part Details for 1928495 by Phoenix Contact
Overview of 1928495 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1928495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928495-ND
|
DigiKey | CONN TERM BLK FLANGE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2250 | Buy Now |
DISTI #
651-1928495
|
Mouser Electronics | Terminal Block Tools & Accessories FL-ZFKDS 4 RoHS: Compliant | 276 |
|
$0.2090 / $0.2500 | Buy Now |
DISTI #
71869235
|
RS | Flange 0mm 1 Position | Phoenix Contact 1928495 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.3020 | RFQ |
|
Onlinecomponents.com | Pair of flanges, can be snapped onto a row of single terminal blocks RoHS: Compliant | 0 |
|
$0.2103 / $0.2762 | Buy Now |
DISTI #
000000000001074779
|
Sager | Terminal Block Tools & Accessories FL-ZFKDS 4 Min Qty: 50 | 0 |
|
$0.2600 / $0.3033 | Buy Now |
|
Master Electronics | Pair of flanges, can be snapped onto a row of single terminal blocks RoHS: Compliant | 0 |
|
$0.2103 / $0.2762 | Buy Now |