Part Details for 19285-0180 by Molex
Overview of 19285-0180 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 19285-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5875
|
Newark | Rachet Hand Tool |Molex 19285-0180 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.1300 / $690.0300 | Buy Now |
DISTI #
0192850180
|
Avnet Americas | Ratchet Hand Tool for Self-Contained Power Connectors 12AWG to 16AWG Wire - Bulk (Alt: 0192850180) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$573.4354 | Buy Now |
DISTI #
538-19285-0180
|
Mouser Electronics | Other Tools RACHET HAND TOOL 12-16AWG | 5 |
|
$666.2100 / $713.7800 | Buy Now |
DISTI #
74927353
|
RS | RACHET HAND TOOL | Molex Incorporated 19285-0180 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$660.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$761.7900 / $844.0900 | Buy Now |