There are no models available for this part yet.
Overview of 192868-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 192868-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
192868-000
|
Avnet Americas | TTVF200WE-100 - Bag (Alt: 192868-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$216.3766 / $260.3854 | Buy Now | |
DISTI #
71211187
|
RS | TTVF200WE-100 | TE Connectivity 192868-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$328.1400 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$215.7300 | Buy Now | ||
DISTI #
RYCTTVF200WE-100
|
Heilind Electronics | 8-1198202-4,192868-000 | Americas - 0 in Stock |
|
$269.6618 / $291.0635 | Buy Now | |
Onlinecomponents.com | TTVF200WE-100 RoHS: Compliant |
11 In Stock |
|
$289.2400 / $301.1000 | Buy Now | ||
DISTI #
192868-000
|
TTI | Wire Labels & Markers TTVF200WE-100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 7 In Stock |
|
$285.9700 / $303.5100 | Buy Now | |
DISTI #
RYCTTVF200WE-100
|
Interstate Connecting Components | 8-1198202-4,192868-000 | 0 |
|
$269.6618 / $291.0635 | Buy Now | |
DISTI #
192868-000
|
Avnet Abacus | TTVF200WE-100 (Alt: 192868-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
192868-000
|
Avnet Abacus | TTVF200WE-100 (Alt: 192868-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TTVF200WE-100 RoHS: Compliant |
11 In Stock |
|
$289.2400 / $301.1000 | Buy Now |
CAD Models for 192868-000 by TE Connectivity
Part Data Attributes for 192868-000 by TE Connectivity
192868-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
192868-000TE ConnectivityVS
-