Part Details for 19288-0057 by Molex
Overview of 19288-0057 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 19288-0057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1741
|
Newark | Die Set (Set Of 4) (Atp-Aa-Afifg) |Molex 19288-0057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$947.2300 / $1,017.3900 | Buy Now |
DISTI #
58H4892
|
Newark | Die Set (Set Of 4) (Atp-Aa-Afifg) |Molex 19288-0057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$910.9500 / $981.0300 | Buy Now |
DISTI #
538-19288-0057
|
Mouser Electronics | Punches & Dies DIE SET ATP-AA-AFIFG RoHS: Compliant | 1 |
|
$926.0100 / $959.0800 | Buy Now |
DISTI #
74927398
|
RS | DIE SET (SET OF 4) (ATP-AA-AFIFG) | Molex Incorporated 19288-0057 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$243.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$912.2800 / $954.4000 | Buy Now |
DISTI #
192880057-MOL
|
TME | 19288-0057 Min Qty: 1 | 1 |
|
$1,055.0541 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$912.2800 / $954.4000 | Buy Now |
DISTI #
10155689
|
TestEquity LLC | Molex 19288-0057 ATP Crimp Dies for the Tape Crimp Module and ATP-101 and 301 Press | 1 |
|
$990.3600 | Buy Now |
Part Details for 19288-0057
19288-0057 CAD Models
19288-0057 Part Data Attributes
|
19288-0057
Molex
Buy Now
Datasheet
|
Compare Parts:
19288-0057
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ATP PRESS | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |