Part Details for 19288-0062 by Molex
Overview of 19288-0062 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 19288-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H4897
|
Newark | Dies F.i. Flags 22-18 (Atp-Aa-Fifg) |Molex 19288-0062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$498.3100 / $583.9500 | Buy Now |
DISTI #
538-19288-0062
|
Mouser Electronics | Punches & Dies DIE FOR ATP-301 RoHS: Compliant | 4 |
|
$548.8600 / $586.2500 | Buy Now |
DISTI #
74927401
|
RS | DIES F.I. FLAGS 22-18 (ATP-AA-FIFG) | Molex Incorporated 19288-0062 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$540.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$683.7800 / $724.1900 | Buy Now |
DISTI #
19288-0062
|
TTI | Punches & Dies DIE FOR ATP-301 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$543.3700 / $579.4800 | Buy Now |
Part Details for 19288-0062
19288-0062 CAD Models
19288-0062 Part Data Attributes
|
19288-0062
Molex
Buy Now
Datasheet
|
Compare Parts:
19288-0062
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ATP PRESS | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |