Part Details for 19288-0220 by Molex
Overview of 19288-0220 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19288-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7076
|
Newark | Dies Insul/Nyla. Term/Spl 8Awg Atp-D-540 |Molex 19288-0220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$522.0600 / $641.1800 | Buy Now |
DISTI #
538-19288-0220
|
Mouser Electronics | Tool Kits & Cases ATP TOOL KIT | 1 |
|
$490.5000 / $525.5200 | Buy Now |
DISTI #
74927461
|
RS | DIES INSUL/NYLA. TERM/SPL 8AWG ATP-D-540 | Molex Incorporated 19288-0220 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$624.7800 / $661.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$582.1300 / $612.7700 | Buy Now |
Part Details for 19288-0220
19288-0220 CAD Models
19288-0220 Part Data Attributes
|
19288-0220
Molex
Buy Now
Datasheet
|
Compare Parts:
19288-0220
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | ATP PRESS | |
Cable Entry-Minimum | 8 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |