Part Details for 1928848 (ALTERNATE: FK-MPT 0 5/10-3 5-H) by Phoenix Contact
Overview of 1928848 (ALTERNATE: FK-MPT 0 5/10-3 5-H) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1928848 (ALTERNATE: FK-MPT 0 5/10-3 5-H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272240
|
RS | PCB Terminal Push-In 3.5mm 20AWG 250V 4A 10 Position Combicon Compact Series | Phoenix Contact 1928848 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 / $5.9300 | RFQ |