There are no models available for this part yet.
Overview of 19289-0010 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 19289-0010 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H5083
|
Newark | Hydrl.dies Nyla/Insul. 2 Awg (Hhl-G-740) |Molex 19289-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.7600 / $770.8100 | Buy Now | |
DISTI #
538-19289-0010
|
Mouser Electronics | Punches & Dies HYDRL.DIES NYLA/INSU L. 2 AWG (HHL-G-740) RoHS: Compliant | 0 |
|
$721.5200 / $751.9300 | Order Now | |
DISTI #
74927495
|
RS | HYDRL.DIES NYLA/INSUL. 2 AWG (HHL-G-740) | Molex Incorporated 19289-0010 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$713.7100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$902.5700 / $955.9000 | Buy Now |