Part Details for 1928A by Keystone Electronics Corp
Overview of 1928A by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1928A | Analog Devices | LTC3867EUF Demo Board - 18V ? |
Price & Stock for 1928A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2670
|
Newark | Support Rohs Compliant: Yes |Keystone 1928A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1460 | Buy Now |
DISTI #
36-1928A-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
275 In Stock |
|
$0.0899 / $0.2300 | Buy Now |
DISTI #
534-1928A
|
Mouser Electronics | Standoffs & Spacers NYLON SPACER 3/8" RoHS: Compliant | 1566 |
|
$0.0840 / $0.2000 | Buy Now |
DISTI #
71172142
|
RS | Slimline Tension Fit,.375",Nylon 6/6-V-0 | Keystone Electronics 1928A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2895 |
|
$0.1370 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0859 | Buy Now |
DISTI #
KEY1928A
|
Heilind Electronics | NYLON PCB SUPPORT | Americas - 3716 in Stock |
|
$0.0789 | Buy Now |
DISTI #
KEYS1928A
|
TME | PCB distance, polyamide, L: 9.52mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.0990 / $0.1280 | RFQ |
DISTI #
KEY1928A
|
Interstate Connecting Components | NYLON PCB SUPPORT | 1238 |
|
$0.0789 | Buy Now |
DISTI #
000000000000357960
|
Sager | Standoffs & Spacers NYLON SPACER 3/8 Min Qty: 2500 | 0 |
|
$0.0727 / $0.0789 | Buy Now |