There are no models available for this part yet.
Overview of 19290 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 19290 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC1414
|
Newark | Digital Surface Res Meter Kit, Oled, Kit Contents:Dsrm, Test Leads, Electrodes & Spacer, Batteries, Gnd Plug Adapter, Clip, Labels, Case, Certificate, Product Range:-, Accuracy:10%, External Depth:1.26", External Height:8.27" Rohs Compliant: Yes |Desco 19290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,966.6000 | Buy Now | |
DISTI #
10AH2094
|
Newark | Digital Surface Resistance Meter Kit, Product Type:Digital Surface Resistance Meter Kit, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accuracy %:10%, External Depth:1.26", External Height:8.27", External Width:3.94", Meter Display Rohs Compliant: Yes |Desco 19290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,501.3300 / $2,802.9100 | Buy Now | |
DISTI #
16-1577-ND
|
DigiKey | DIGITAL SURFACE RESIST METER KIT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
66 In Stock |
|
$1,966.6100 | Buy Now | |
DISTI #
809-19290
|
Mouser Electronics | Digital Multimeters DIGITAL SURFACE RESISTANCE METER KIT | 1 |
|
$1,966.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,937.5500 / $2,047.7500 | Buy Now | ||
DISTI #
489-952
|
Techni-Tool, Inc. | Desco 19290 Digital Surface Resistance Meter Kit | 7 |
|
$1,966.6000 | Buy Now | |
DISTI #
489-952
|
TestEquity LLC | Desco 19290 Digital Surface Resistance Meter Kit | 7 |
|
$1,966.6000 | Buy Now |