There are no models available for this part yet.
Overview of 192900-0000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 192900-0000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ1793
|
Newark | Itt Cannon |Itt Cannon 192900-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.7800 | Buy Now | |
DISTI #
1003-192900-0000CT-ND
|
DigiKey | TRI CON PIN 16-20 TIN HC ST/RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9591 In Stock |
|
$0.3525 / $0.7900 | Buy Now | |
DISTI #
T2P16MC4ST
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: T2P16MC4ST) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$603.3375 / $1,490.1565 | Buy Now | |
DISTI #
695-192900-0000
|
Mouser Electronics | Automotive Connectors T2P16MC4ST RoHS: Compliant | 5 |
|
$1,659.3100 | Buy Now | |
DISTI #
ITT192900-0000
|
Heilind Electronics | PIN CRIMP CONTACT 1.6MM,TINNED T2P16MC4ST | Americas - 1 in Stock |
|
$1,413.7465 / $3,782.3008 | Buy Now | |
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
28 In Stock |
|
$792.8600 / $829.6400 | Buy Now | ||
Quest Components | 640 |
|
$735.9495 / $858.6078 | Buy Now | |||
DISTI #
192900-0000
|
TTI | Automotive Connectors T2P16MC4ST RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 399000 In Stock |
|
$0.3480 / $0.3890 | Buy Now | |
DISTI #
ITT192900-0000
|
Interstate Connecting Components | PIN CRIMP CONTACT 1.6MM,TINNED T2P16MC4ST | 1 |
|
$1,413.7465 / $3,782.3008 | Buy Now | |
DISTI #
192900-0000
|
PEI Genesis | TRI CON PIN 16-20 TIN HC ST/RL Min Qty: 1 | 1 |
|
$837.2200 | Buy Now |
CAD Models for 192900-0000 by ITT Interconnect Solutions
Part Data Attributes for 192900-0000 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for 192900-0000
-
121668-0021Assembly Items
-
33000-1001Terminals and Terminal Blocks
-
PARP-04VHeaders and Edge Type Connectors
-
10864040Combination Line Connectors
-
CK12BX562KFixed Capacitors
-
DF63WA-4EP-3.96CPower Connectors
-
R941921602Other Interconnects
-
CA3102E28A51P-B-F80Military Circular Connectors
-
IRFR2405TRPBFPower Field-Effect Transistors