Part Details for 192900-0001 by ITT Interconnect Solutions
Overview of 192900-0001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 192900-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN 192900-0001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: CAN 192900-0001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T2P16FC4ST
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: T2P16FC4ST) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$603.3375 / $1,490.1565 | Buy Now |
DISTI #
695-192900-0001
|
Mouser Electronics | Automotive Connectors T2P16FC4ST 3000/REEL RoHS: Compliant | 8 |
|
$1,072.3500 | Buy Now |
DISTI #
ITT192900-0001
|
Heilind Electronics | TRIDENT CON S&F SKT 18-16AWG T2P16FC4ST 3K REEL | Americas - 1 in Stock |
|
$1,413.7465 / $3,479.7168 | Buy Now |
|
Onlinecomponents.com | Trident-Neptune - T2P Contact - High Cond. - Tin - Socket - 18-16AWG (0.75-1.50mm2) - 3K/Reel RoHS: Compliant |
9 In Stock |
|
$978.7100 / $1,046.2000 | Buy Now |
DISTI #
ITT192900-0001
|
Interstate Connecting Components | TRIDENT CON S&F SKT 18-16AWG T2P16FC4ST 3K REEL | 5 |
|
$1,413.7465 / $3,479.7168 | Buy Now |
DISTI #
192900-0001
|
PEI Genesis | TRI CON SKT 16-20 TIN HC ST/RL | 0 |
|
Buy Now | |
DISTI #
192900-0001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 192900-0001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 6 |
|
Buy Now | |
|
Master Electronics | Trident-Neptune - T2P Contact - High Cond. - Tin - Socket - 18-16AWG (0.75-1.50mm2) - 3K/Reel RoHS: Compliant |
9 In Stock |
|
$978.7100 / $1,046.2000 | Buy Now |