Part Details for 192900-0003 by ITT Interconnect Solutions
Overview of 192900-0003 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 192900-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4047
|
Newark | Circular Connector Contact, T2P, Stamped, Socket, Crimp, Tin Plated Contacts, Trident Series Rohs Compliant: Yes |Itt Cannon 192900-0003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5917 |
|
$0.3780 / $0.5060 | Buy Now |
DISTI #
99B0978
|
Newark | Circular Contact Socket, 18-16Awg, Crimp, Product Range:Trident Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Itt Cannon 192900-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.1620 | Buy Now |
DISTI #
CAN 192900-0003
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN 192900-0003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN T2P16FC4LT
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN T2P16FC4LT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T2P16FC5LT
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: T2P16FC5LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192900-0003
|
Mouser Electronics | Automotive Connectors TRI CON SKT 16-20 TIN HC ST/LO RoHS: Compliant | 459 |
|
$0.3470 / $0.7500 | Buy Now |
DISTI #
ITT192900-0003
|
Heilind Electronics | TRIDENT S&F CON, SKT 18-16 AWG T2P16FC4LT | Americas - 1888 in Stock |
|
$0.8166 / $1.5943 | Buy Now |
|
Onlinecomponents.com | Trident-Neptune - T2P Contact - High Cond. - Tin - Socket - 18-16AWG (0.75-1.50mm2) - 100/Bag RoHS: Compliant |
11461 In Stock |
|
$0.2825 / $0.4067 | Buy Now |
DISTI #
T2P16FC4LT
|
TTI | Automotive Connectors 192900-0003 Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 5616 In Stock |
|
$0.2970 / $0.4810 | Buy Now |
DISTI #
ITT192900-0003
|
Interstate Connecting Components | TRIDENT S&F CON, SKT 18-16 AWG T2P16FC4LT | 7090 |
|
$0.8166 / $1.5943 | Buy Now |
Part Details for 192900-0003
192900-0003 CAD Models
192900-0003 Part Data Attributes
|
192900-0003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0003
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |