Part Details for 192900-0406 by ITT Interconnect Solutions
Overview of 192900-0406 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0645
|
Newark | Pin Contact Gold Plating Wire Range 014 |Itt Cannon 192900-0406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$891.3800 / $1,024.5700 | Buy Now |
DISTI #
07H2721
|
Newark | Connector Contact, skt, crimp Terminal |Itt Cannon 192900-0406 RoHS: Not Compliant Min Qty: 3 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$1,465.2800 / $1,598.4800 | Buy Now |
DISTI #
192900-0406
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 192900-0406) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$907.0625 / $2,240.2944 | Buy Now |
DISTI #
ITT192900-0406
|
Heilind Electronics | T2P24MC1SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant |
19 In Stock |
|
$1,631.5000 / $1,656.0900 | Buy Now |
DISTI #
ITT192900-0406
|
Interstate Connecting Components | T2P24MC1SY | 0 |
|
Buy Now | |
DISTI #
192900-0406
|
PEI Genesis | TRI CON PIN 24-28 GLD 3K/RL Min Qty: 1 | 4 |
|
$1,437.1900 | Buy Now |
DISTI #
192900-0406
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 192900-0406) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant |
19 In Stock |
|
$1,631.5000 / $1,656.0900 | Buy Now |
Part Details for 192900-0406
192900-0406 CAD Models
192900-0406 Part Data Attributes
|
192900-0406
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0406
ITT Interconnect Solutions
Wire Terminal, 0.25mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |