Part Details for 192900-0448 by ITT Interconnect Solutions
Overview of 192900-0448 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J7152
|
Newark | Circular Contact, Pin, 26-24Awg, Crimp, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Wire Size Awg Min:24Awg, For Use With:Trident Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 192900-0448 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.9450 / $1.3700 | Buy Now |
DISTI #
192900-0448-ND
|
DigiKey | CONN PIN 24-26AWG GOLD CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2240 In Stock |
|
$0.6478 / $1.5500 | Buy Now |
DISTI #
20J7152
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 20J7152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 125 Partner Stock |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
192900-0448
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192900-0448) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4375 / $0.8325 | Buy Now |
DISTI #
695-192900-0448
|
Mouser Electronics | Automotive Connectors TRI CON PIN 24-28 GLD ST/LO RoHS: Compliant | 2830 |
|
$0.4520 / $1.3200 | Buy Now |
DISTI #
ITT192900-0448
|
Heilind Electronics | TRIDENT S&F CON PIN, 26-24AWG T2P24MC1LY | Americas - 1176 in Stock |
|
$0.6586 / $1.2857 | Buy Now |
|
Onlinecomponents.com | Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant |
32123 In Stock |
|
$0.4366 / $0.6262 | Buy Now |
DISTI #
ITT192900-0448
|
Interstate Connecting Components | TRIDENT S&F CON PIN, 26-24AWG T2P24MC1LY | 3528 |
|
$0.6586 / $1.2857 | Buy Now |
DISTI #
192900-0448
|
PEI Genesis | TRI CON PIN 24-28 GLD ST/LO Min Qty: 1 | 13744 |
|
$0.4300 / $0.9300 | Buy Now |
DISTI #
192900-0448
|
Avnet Abacus | (Alt: 192900-0448) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192900-0448
192900-0448 CAD Models
192900-0448 Part Data Attributes
|
192900-0448
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0448
ITT Interconnect Solutions
Wire Terminal, 0.25mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |