Part Details for 192900-0452 by ITT Interconnect Solutions
Overview of 192900-0452 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 192900-0452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0452
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192900-0452) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4375 / $0.8325 | Buy Now |
DISTI #
695-192900-0452
|
Mouser Electronics | Automotive Connectors TRI CON SKT 24-28 GLD ST/LO RoHS: Compliant | 470 |
|
$1.0000 / $2.4000 | Buy Now |
DISTI #
ITT192900-0452
|
Heilind Electronics | TRIDENT S&F SKT, SKT 26-24AWG T2P24FC1LY | Americas - 0 in Stock |
|
$1.1854 / $2.3143 | Buy Now |
|
Onlinecomponents.com | Socket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant |
20031 In Stock |
|
$0.6590 / $1.1190 | Buy Now |
DISTI #
ITT192900-0452
|
Interstate Connecting Components | TRIDENT S&F SKT, SKT 26-24AWG T2P24FC1LY | 0 |
|
$1.1854 / $2.3143 | Buy Now |
DISTI #
192900-0452
|
PEI Genesis | TRI CON SKT 24-28 GLD ST/LO Min Qty: 1 | 144 |
|
$0.6800 / $1.7200 | Buy Now |
DISTI #
192900-0452
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 192900-0452) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG RoHS: Compliant |
20031 In Stock |
|
$0.6590 / $1.1190 | Buy Now |
Part Details for 192900-0452
192900-0452 CAD Models
192900-0452 Part Data Attributes
|
192900-0452
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0452
ITT Interconnect Solutions
Wire Terminal, 0.25mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |