-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRI N PLUG M 0-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0472-ND
|
DigiKey | CONN PLUG HSG MALE 48POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$14.0700 / $23.4400 | Buy Now |
DISTI #
192900-0472
|
Avnet Americas | Conn CPC With Metal Coupling PIN 48 POS ST Cable Mount 48 Terminal 1 Port Bulk - Bulk (Alt: 192900-0472) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5625 / $32.3010 | Buy Now |
DISTI #
695-192900-0472
|
Mouser Electronics | Automotive Connectors TRI N PLUG M 0-48 RoHS: Compliant | 0 |
|
$15.8200 / $23.1400 | Order Now |
DISTI #
ITT192900-0472
|
Heilind Electronics | Americas - 0 in Stock |
|
$25.6765 / $26.0598 | Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$21.6700 / $59.3600 | Buy Now |
DISTI #
ITT192900-0472
|
Interstate Connecting Components | 0 |
|
$25.6765 / $26.0598 | Buy Now | |
DISTI #
192900-0472
|
PEI Genesis | TRI N PLUG M 0-48 Min Qty: 1 | 191 |
|
$12.2400 / $20.4100 | Buy Now |
DISTI #
192900-0472
|
Avnet Abacus | Conn CPC With Metal Coupling PIN 48 POS ST Cable Mount 48 Terminal 1 Port Bulk (Alt: 192900-0472) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$21.6700 / $59.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192900-0472
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0472
ITT Interconnect Solutions
TRI N PLUG M 0-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |