There are no models available for this part yet.
Overview of 192900-0488 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-801NLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 192900-0488 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P5538
|
Newark | Trident |Itt Cannon 192900-0488 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.9900 | Buy Now | |
DISTI #
192900-0488
|
Avnet Americas | Connector Accessories Spare Jam Nut Shell Size 16 Pack - Bulk (Alt: 192900-0488) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9750 / $2.1645 | Buy Now | |
DISTI #
965-192900-0488
|
Mouser Electronics | Automotive Connectors TRI N J/N SIZE 16 RoHS: Compliant | 40 |
|
$1.5300 / $2.9500 | Buy Now | |
DISTI #
ITT192900-0488
|
Heilind Electronics | TNA16JN00-00B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.8600 | Buy Now | ||
Quest Components | 680 |
|
$1.0395 / $2.5200 | Buy Now | |||
DISTI #
ITT192900-0488
|
Interstate Connecting Components | TNA16JN00-00B | 0 |
|
Buy Now | ||
DISTI #
C1S329900104161
|
Chip1Stop | Connector Accessories Spare Jam Nut Shell Size 16 Pack RoHS: Compliant | 298 |
|
$1.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $1.8600 | Buy Now |
CAD Models for 192900-0488 by ITT Interconnect Solutions
Part Data Attributes for 192900-0488 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Support Type
|
CONNECTOR ACCESSORY
|