Part Details for 192900-0489 by ITT Interconnect Solutions
Overview of 192900-0489 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-489LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 44S Vertical Receptacle. | |
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. |
Price & Stock for 192900-0489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9485
|
Newark | Trident |Itt Cannon 192900-0489 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7400 | Buy Now |
DISTI #
192900-0489
|
Avnet Americas | Connector Accessories Spare Jam Nut Shell Size 14 Pack - Bulk (Alt: 192900-0489) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.8870 | Buy Now |
DISTI #
965-192900-0489
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 282 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
ITT192900-0489
|
Heilind Electronics | TRIDENT NEPTUNE HEX NUT, SZ 14 TNA14JN00-00B | Americas - 0 in Stock |
|
$1.4495 / $1.6442 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Spare Jam Nut Shell Size 14 Pack RoHS: Compliant |
500 In Stock |
|
$0.8950 / $1.5650 | Buy Now |
DISTI #
ITT192900-0489
|
Interstate Connecting Components | TRIDENT NEPTUNE HEX NUT, SZ 14 TNA14JN00-00B | 0 |
|
$1.4495 / $1.6442 | Buy Now |
DISTI #
192900-0489
|
Avnet Abacus | Connector Accessories Spare Jam Nut Shell Size 14 Pack (Alt: 192900-0489) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192900-0489
192900-0489 CAD Models
192900-0489 Part Data Attributes
|
192900-0489
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0489
ITT Interconnect Solutions
TRI N J/N SIZE 14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |