Part Details for 192900-0565 by ITT Interconnect Solutions
Overview of 192900-0565 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-565 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-565KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
LPS5030-565MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 192900-0565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0273
|
Newark | Panel Gasket, Flange, Size 14, Product Range:Trident Neptune Series, For Use With:Size 14 Trident Neptune Connectors, Cable Diameter Max:-, Seal Material:- Rohs Compliant: Yes |Itt Cannon 192900-0565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$0.5110 | Buy Now |
DISTI #
5664-192900-0565-ND
|
DigiKey | CONN FLANGE GASKET 14 BLACK Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
3105 In Stock |
|
$0.8700 / $1.1600 | Buy Now |
DISTI #
192900-0565-ND
|
DigiKey | CONN FLANGE GASKET 14 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$0.8900 / $1.4800 | Buy Now |
DISTI #
26H0273
|
Avnet Americas | Connector Accessories Panel Gasket Bulk - Bulk (Alt: 26H0273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 266 Partner Stock |
|
$0.9260 / $1.5400 | Buy Now |
DISTI #
192900-0565
|
Avnet Americas | Connector Accessories Panel Gasket Bulk - Bulk (Alt: 192900-0565) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4875 / $1.0915 | Buy Now |
DISTI #
695-192900-0565
|
Mouser Electronics | Automotive Connectors TNA14PG01-00B RoHS: Compliant | 69 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
ITT192900-0565
|
Heilind Electronics | TNA14PG01-00B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.5070 / $0.9440 | Buy Now |
DISTI #
192900-0565
|
TTI | Automotive Connectors TNA14PG01-00B RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
ITT192900-0565
|
Interstate Connecting Components | TNA14PG01-00B | 0 |
|
Buy Now |
Part Details for 192900-0565
192900-0565 CAD Models
192900-0565 Part Data Attributes
|
192900-0565
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0565
ITT Interconnect Solutions
TRI GASKET FLG 14 BULK/100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |