Part Details for 192900-0632 by ITT Interconnect Solutions
Overview of 192900-0632 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192900-0632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6145
|
Newark | Contact, Pin, 14-26Awg, Solder, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Wire Size Awg Min:26Awg, For Use With:Cannon Trident Connectors, Contact Material:Brass Rohs Compliant: Yes |Itt Cannon 192900-0632 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1581 |
|
$1.9100 / $2.6700 | Buy Now |
DISTI #
192900-0632
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 192900-0632) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $1.3680 | Buy Now |
DISTI #
CAN 192900-0632
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: CAN 192900-0632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192900-0632
|
Heilind Electronics | Trident CON Solder PIN Tin T3P16MS1LT | Americas - 250 in Stock |
|
$2.0020 / $3.9086 | Buy Now |
|
Onlinecomponents.com | Pin, Tin plated, Solder Cup Contacts RoHS: Compliant |
2358 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
ITT192900-0632
|
Interstate Connecting Components | Trident CON Solder PIN Tin T3P16MS1LT | 750 |
|
$2.0020 / $3.9086 | Buy Now |
DISTI #
192900-0632
|
Avnet Abacus | Contact PIN Solder ST Cable Mount Loose Piece (Alt: 192900-0632) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pin, Tin plated, Solder Cup Contacts RoHS: Compliant |
2358 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
Part Details for 192900-0632
192900-0632 CAD Models
192900-0632 Part Data Attributes
|
192900-0632
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0632
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |